LED Bar Graph Wide Bar Green 0.75"x0.15" 565nm 50mcd

You may also like:
LTA-1000HR LTA-1000HR
Lite-On Electronics
LDA-B10AZX LDA-B10AZX
Jameco Valuepro
LTA-1000G LTA-1000G
Lite-On Electronics
304080004 304080004
Seeed Studios
LTA-10102KR LTA-10102KR
Lite-On Electronics
XGCBDX10D XGCBDX10D
Sunled Corporation

$1.49 ea

343 In Stock
More Available – 9 weeks


  • Jameco Part no.: 2314647
  • Manufacturer: Hewlett Packard
  • Manufacturer no.: HLMP-2550
  • HTS code: 8531200040
  • Electronics Parts Locator
# of units Price
1+ $1.49
10+ $1.35
100+ $1.19
500+ $1.05

Request a Large Quantity Quote

LED Bar Graph Wide Bar Green 0.75"x0.15" 565nm 50mcd

Specifications

  • Color: Green
  • Wavelength - Peak: 565 nm
  • Configuration: Bar - 1 Wide, DIP
  • Size of Light Emitting Area: 0.75" x 0.15"
  • Current: 20 mA
  • Millicandela Rating: 50 mcd
  • Viewing Angle: n/a
  • Lens Type: n/a
  • Voltage Rating: 2.2 V
  • Mounting Type: Through Hole


Report a problem
Suggest a product
Specification Value
LED Display TypeBar Graph
Number of LEDs1
LED Size.75" x .15"
Illuminated ColorGreen
Dimensions0.80"W x 0.195"H
ColorWhite
Dominant Wavelength565 nm
Luminous Intensity50 mcd
Typical Forward Voltage2.2V
Forward Current20 mA
Lens TypeRectangular
PackageSIP-8


Report a problem
Suggest a product