LED Bar Graph 4 Wide Yellow Rectangular 583nm 20mcd

You may also like:
LTA-1000HR LTA-1000HR
Lite-On Electronics
LDA-B10AZX LDA-B10AZX
Jameco Valuepro
LTA-1000G LTA-1000G
Lite-On Electronics
304080004 304080004
Seeed Studios
LTA-10102KR LTA-10102KR
Lite-On Electronics
XGCBDX10D XGCBDX10D
Sunled Corporation

$1.95 ea

174 In Stock
More Available – 9 weeks


  • Jameco Part no.: 2314671
  • Manufacturer: Hewlett Packard
  • Manufacturer no.: HLMP-2720-EF000
  • HTS code: 8531200040
  • Electronics Parts Locator
# of units Price
1+ $1.95
10+ $1.75
100+ $1.49

Request a Large Quantity Quote

LED Bar Graph 4 Wide Yellow Rectangular 583nm 20mcd

Specifications

  • Color: Yellow (x 4)
  • Wavelength - Peak: 583 nm
  • Configuration: Bar - 4 Wide Rectangular, DIP
  • Current: 25 mA
  • Millicandela Rating: 20 mcd
  • Viewing Angle: n/a
  • Lens Type: n/a
  • Lens Style: Round with Domed Top
  • Lens Size: 3 mm, T-1
  • Voltage Rating: 2.1 V
  • Mounting Type: Through Hole


Report a problem
Suggest a product
Specification Value
LED Display TypeBar Graph
Number of LEDs4
LED Size.35" x .15"
Illuminated ColorYellow
Dimensions0.794"W x 0.40"H
ColorWhite
Dominant Wavelength583 nm
Luminous Intensity20 mcd
Typical Forward Voltage2.1V
Forward Current25 mA
Lens TypeRectangular
PackageSIP-8


Report a problem
Suggest a product