LED Bar Indicator Single Yellow Rectangle 2.1V 25mA SIP-4

You may also like:
LTA-1000HR LTA-1000HR
Lite-On Electronics
LDA-B10AZX LDA-B10AZX
Jameco Valuepro
LTA-1000G LTA-1000G
Lite-On Electronics
304080004 304080004
Seeed Studios
LTA-10102KR LTA-10102KR
Lite-On Electronics
XGCBDX10D XGCBDX10D
Sunled Corporation

$1.25 ea

1,090 In Stock
More Available – 9 weeks


  • Jameco Part no.: 2314695
  • Manufacturer: Hewlett Packard
  • Manufacturer no.: HLMP-2400
  • HTS code: 8531200040
  • Electronics Parts Locator
# of units Price
1+ $1.25
10+ $1.09
100+ $0.89
250+ $0.79
500+ $0.69

Request a Large Quantity Quote

LED Bar Indicator Single Yellow Rectangle 2.1V 25mA SIP-4

Specifications

  • Series: HLMP-2400
  • Color: Yellow
  • Wavelength - Peak: 583 nm
  • Configuration: Bar - Single, SIP
  • Current: 25 mA
  • Millicandela Rating: 20 mcd
  • Voltage Rating: 2.1 V
  • Mounting Type: Through Hole


Report a problem
Suggest a product
Specification Value
LED Display TypeBar Graph
Number of LEDs1
LED Size.35" x .15"
Illuminated ColorYellow
Dimensions0.40"W x 0.195"H
ColorWhite
Dominant Wavelength583 nm
Luminous Intensity20 mcd
Typical Forward Voltage2.1V
Forward Current20 mA
Lens TypeRectangular
PackageSIP-4


Report a problem
Suggest a product