LED Circuit Board Indicator 2 Bar Wide Yellow (x 2) 583nm 38mcd 2.1V 20mA Through Hole

You may also like:
LTA-1000HR LTA-1000HR
Lite-On Electronics
LDA-B10AZX LDA-B10AZX
Jameco Valuepro
LTA-1000G LTA-1000G
Lite-On Electronics
304080004 304080004
Seeed Studios
LTA-10102KR LTA-10102KR
Lite-On Electronics
XGCBDX10D XGCBDX10D
Sunled Corporation

$2.95 ea

133 In Stock
More Available – 9 weeks


  • Jameco Part no.: 2314711
  • Manufacturer: Arndt Electronics
  • Manufacturer no.: HLMP-2770
  • HTS code: 8531200040
  • Electronics Parts Locator
# of units Price
1+ $2.95
10+ $2.59
100+ $2.29

Request a Large Quantity Quote

LED Circuit Board Indicator 2 Bar Wide Yellow (x 2) 583nm 2.1V 20mA Through Hole

Specifications

  • Color: Yellow (x 2)
  • Wavelength - Peak: 583 nm
  • Configuration: Bar - 2 Wide, DIP
  • Current: 20 mA
  • Millicandela Rating: 38 mcd
  • Viewing Angle: n/a
  • Lens Type: n/a
  • Lens Style: Round with Domed Top
  • Lens Size: 3 mm, T-1
  • Voltage Rating: 2.1 V
  • Mounting Type: Through Hole, DIP-16/ul>

    Report a problem
    Suggest a product
Specification Value
LED Display TypeBar Graph
Number of LEDs2
LED Size.35" x .35"
Illuminated ColorYellow
Dimensions0.80"W x 0.40"H
ColorWhite
Dominant Wavelength583 nm
Luminous Intensity38 mcd
Typical Forward Voltage2.1V
Forward Current20 mA
Lens TypeRectangular
PackageDIP-16


Report a problem
Suggest a product