Table Top Power Supply 19 Volt 3.42 Amp 65 Watt Regulated Switching 1.7mm Right Angle Plug

You may also like:
GST60A24-P1J GST60A24-P1J
MEAN WELL
GST90A24-P1M GST90A24-P1M
MEAN WELL
SGAS15A15-P1J SGAS15A15-P1J
MEAN WELL
SGAS15A24-P1J SGAS15A24-P1J
MEAN WELL
SGAS15B15-P1J SGAS15B15-P1J
MEAN WELL
SGAS15B24-P1J SGAS15B24-P1J
MEAN WELL
Clearance

$4.95 ea

416 In Stock


  • Jameco Part no.: 2314743
  • Manufacturer: Delta Electronics
  • Manufacturer no.: ADP-65JH DB-1.7
  • HTS code: 8504409530
  • Web Exclusive
# of units Price
1+ $4.95
10+ $4.49
50+ $3.95
100+ $3.59
250+ $3.29

Request a Large Quantity Quote

Table Top Power Supply 19 Volt 3.42 Amp 65 Watt Regulated Switching 1.7mm Right Angle Plug

Specifications

  • Output voltage: 19 VDC
  • Output current: 3.42 A (3420 mA)
  • Output power: 64.98 W
  • Output connector: 1.7 mm x 5.5 mm, right angle cylindrical female barrel plug
  • Input voltage: 100 to 240 VAC @ 50 - 60 Hz; 1.5A
  • LED indicator: Yes
  • Size: 4.25"L x 1.82"W x 1.18"D
  • Efficiency: 84%
  • Case color: Black
  • DC Output cord length: 5.9 feet (1800mm)
  • AC input cord length: Not Included, we recommend a 6 foot C5 ("Mickey Mouse") power cord like P/N: 1951123
  • Weight: 1.31 lbs.
  • Agency approvals: UL, CUL, TUV, CE, CCC
  • CEC Level V
Power label sticker image

Report a problem
Suggest a product
Specification Value
Output Voltage19 VDC
Output Current3.42 A
Power Rating65 W
AC Power CordNOT INCLUDED, RECOMMEND 1951123
Input Voltage100 VAC to 240 VAC
Input Frequency50 Hz to 60 Hz
Output Connector TypeCylindrical Female R/A
Output Connector Diameters1.7mm x 5.5mm right angle
PolarityCenter Positive
Agency ApprovalsUL, CUL, CB, CE
Maximum Input Current1.5 A
Number of Outputs1
Length4.25 in.
Width1.82 in.
Height1.18 in.
Product NoteLevel V
ColorBlack
TypeAuto Switching
StyleDesktop
Output Voltage (Channel 1)19 VDC
Output Current (Channel 1)3.42 A
FamilyADP


Report a problem
Suggest a product