Mica Capacitor 68pF 5% 500V Radial Through Hole

You may also like:
CD10FD131J03 CD10FD131J03
CMD5ED271JO3 CMD5ED271JO3
CD10ED750G03 CD10ED750G03
CD5EC330G03 CD5EC330G03
CM06FD682F03 CM06FD682F03
CM04ED820JO3 CM04ED820JO3

$1.79 ea

438 In Stock
More Available – 9 weeks


  • Jameco Part no.: 2314935
  • Manufacturer: Cornell Dubilier
  • Manufacturer no.: CD10ED680J03
  • HTS code: 8532290020
  • Electronics Parts Locator
# of units Price
1+ $1.79
10+ $1.59
100+ $1.09
500+ $0.85
1000+ $0.69

Request a Large Quantity Quote

Mica Capacitor 68pF 5% 500V Radial Through Hole

Specifications

  • Capacitance: 68 pF
  • Tolerance: ±5%
  • Voltage - Rated: 500 V
  • Dielectric Material: Mica
  • Operating Temperature: -55°C to 125°C
  • Mounting Type: Through Hole
  • Package: Radial
  • Lead Spacing: 0.142" (3.60 mm)
  • Features: General Purpose
  • Size: 0.370" L x 0.189" W (9.40 mm x 4.80 mm)
  • Height - Seated (Max): 0.339" (8.60 mm)


Report a problem
Suggest a product
Specification Value
Capacitance (pF)68
Voltage Rating500 VDC
Tolerance5%
Maximum Operating Temperature125°C
Width9.4 mm
Height5.1 mm
Depth8.6 mm
Lead Pitch3.6 mm
MountingThrough Hole
Minimum Operating Temperature-55°C
Capacitance68 pF


Report a problem
Suggest a product