Cyber Monday Sale  Free Ground Shipping in the Continental US On Orders Over $50 - Use Offer Code CYBERCOOL

Jackscrew Thumb Screw .215" Thread .51" Thread & Shaft 2.27" Overall Length For D-Sub Connectors

You may also like:
14-522 14-522
14-522LW 14-522LW
JS4403LW JS4403LW
14-556-L11.8 14-556-L11.8
14-552-R 14-552-R
14-556-L15.7 14-556-L15.7

$1.49 ea

163 ship on Dec. 1


  • Jameco Part no.: 2315087
  • Manufacturer: Keystone Electronics
  • Manufacturer no.: 2071
  • HTS code: 7415338550
    • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.49
10+ $1.25
50+ $1.09
100+ $0.99

Request a Large Quantity Quote

Jackscrew Thumb Screw For D-Sub Connectors

Specifications

  • Accessory Type: Jackscrew, Thumb Screw
  • For Use With/Related Products: D-Sub Connectors
  • Length - Threaded Portion Below Head: 0.218" (5.54 mm)
  • Length - Below Head: 0.516" (13.11 mm)
  • Thread Size: 4-40


Report a problem
Suggest a product
Specification Value
Thread Size4-40
Product TypeThumbscrew
Thickness (in.)0.163
Outer Diameter (in.)2.270
MaterialSteel


Report a problem
Suggest a product