Tubeaxial Fan 120x120x38mm 115 Volt AC Ball Bearing 86 CFM Terminals

You may also like:
SP100A-1123XBT.GN SP100A-1123XBT.GN
Sunon
FP-108-1(S-1)120BT FP-108-1(S-1)120BT
Common Wealth
FP-108-1(S-1)120ST FP-108-1(S-1)120ST
Common Wealth
FP-108AX(S-1)120BW FP-108AX(S-1)120BW
Common Wealth
UF-60D11HBWH-R UF-60D11HBWH-R
Fulltech Electric
SP101A-1123HBL-GN SP101A-1123HBL-GN
Sunon

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

2315287">Substitute Products

  • Jameco Part no.: 2315287
  • Manufacturer: ADDA Corporation
  • Manufacturer no.: AA1281HS-AT(CF)
  • HTS code: 8414599080
  • Electronics Parts Locator
# of units Price
1+ $12.95
10+ $10.95
100+ $9.95
500+ $8.95
1000+ $7.95

Request a Large Quantity Quote

Tubeaxial Fan 120x120x38mm 115 Volt AC Ball Bearing 86.3 CFM Terminals

Specifications

  • Voltage: 110 volts AC (100 to 120 VAC)
  • Size (W x H x D): 120 mm X 120 mm X 38 mm
  • Air flow: 86.3 CFM
  • Bearing type: Sleeve
  • Current: 200 mA
  • Power: 14.2 watts
  • Agency approvals: UL, CUL, TUV, CE
  • Noise: 42.2 dBA
  • Connections: Terminals


Report a problem
Suggest a product
Specification Value
Voltage Rating115 VAC
Height120 mm
Width120 mm
Depth38 mm
Air Flow (CFM)86.3
BearingSleeve
Current Rating200 mA
Agency ApprovalsUL, CUL, TUV, CE
Noise (dBA)42.2
TerminationTerminals
Power Rating14.2 W


Report a problem
Suggest a product