Blower Fan 30x30x10mm 12VDC Brushless (3)5.5" Wires (speed sensor) 1.2 CFM

You may also like:
AB0912MB-Z01(N) AB0912MB-Z01(N)
ADDA Corporation
AD7512MB(NBA) AD7512MB(NBA)
ADDA Corporation
AD7524HB(NBA) AD7524HB(NBA)
ADDA Corporation
AB05012DX200300 AB05012DX200300
ADDA Corporation
09533GA-24M-AT 09533GA-24M-AT
NMB Technologies
AB3512HB-GA6 AB3512HB-GA6
ADDA Corporation
Clearance

$19.95 ea

10% discount applied in cart

95 In Stock


  • Jameco Part no.: 2315303
  • Manufacturer: ADDA Corporation
  • Manufacturer no.: AB0312HB-GA6
  • HTS code: 8414599080
  • Electronics Parts Locator
# of units Price
1+ $19.95
10+ $18.95
50+ $17.95
100+ $16.95

Request a Large Quantity Quote

Blower Fan 30 x 30 x 10 mm 12VDC Brushless (3)5.5" Wires (speed sensor) 1.2 CFM

Specifications

  • Voltage (VDC): 12
  • Length (mm): 30
  • Width (mm): 30
  • Height (mm): 10
  • Air Flow (CFM): 1.2
  • Bearing: Ball
  • Current (mA): 100
  • Power (Watts): 1.2
  • Agency Approvals: UL/CUL/TUV/CE
  • Noise (dBA): 33
  • Connection (Leads): (3) 5.5" wires, speed sensor
  • Product Type: Blower Fan


Report a problem
Suggest a product
Specification Value
Voltage Rating12 VDC
Height30 mm
Width30 mm
Depth10 mm
Air Flow (CFM)1.2
BearingBall
Current Rating100 mA
Agency ApprovalsUL, CUL, TUV, CE
Noise (dBA)33
Termination5.5" Wires (3), speed sensor
Power Rating1.2 W
Product TypeDC Blower


Report a problem
Suggest a product