Blower Fan 94x94x33mm 12VDC Brushless 12" Wires 31.4 CFM

You may also like:
AD7512MB(NBA) AD7512MB(NBA)
ADDA Corporation
AD7524HB(NBA) AD7524HB(NBA)
ADDA Corporation
AB05012DX200300 AB05012DX200300
ADDA Corporation
09533GA-24M-AT 09533GA-24M-AT
NMB Technologies
AB1224HB-Y01 AB1224HB-Y01
ADDA Corporation
AB3512HB-GA6 AB3512HB-GA6
ADDA Corporation
Clearance

$11.95 ea

10% discount applied in cart

86 In Stock


  • Jameco Part no.: 2315311
  • Manufacturer: ADDA Corporation
  • Manufacturer no.: AB0912MB-Z01(N)
  • HTS code: 8414599080
  • Electronics Parts Locator
# of units Price
1+ $11.95
10+ $10.95
50+ $9.95
100+ $8.95

Request a Large Quantity Quote

Blower Fan 94 x 94 x 33 mm 12VDC Brushless 12" Wires 31.4 CFM

Specifications

  • Voltage (VDC): 12
  • Length (mm): 94
  • Width (mm): 94
  • Height (mm): 33
  • Air Flow (CFM): 31.4
  • Bearing: Ball
  • Current (mA): 90
  • Power (Watts): 1.08
  • Agency Approvals: UL/CUL/TUV/CE
  • Noise (dBA): 51.5
  • Connection (Leads): 12"
  • Product Type: Blower Fan


Report a problem
Suggest a product
Specification Value
Voltage Rating12 VDC
Height94 mm
Width94 mm
Depth33 mm
Air Flow (CFM)31.4
BearingBall
Current Rating90 mA
Agency ApprovalsUL, CUL, TUV, CE
Noise (dBA)51.5
Termination12" Wires
Power Rating1.08 W
Product TypeDC Blower


Report a problem
Suggest a product