Blower Fan 35x35x10mm 12VDC Brushless (3)5.5" Wires (speed sensor) 1.52 CFM

You may also like:
AB0912MB-Z01(N) AB0912MB-Z01(N)
ADDA Corporation
AD7512MB(NBA) AD7512MB(NBA)
ADDA Corporation
AD7524HB(NBA) AD7524HB(NBA)
ADDA Corporation
AB05012DX200300 AB05012DX200300
ADDA Corporation
09533GA-24M-AT 09533GA-24M-AT
NMB Technologies
AB1224HB-Y01 AB1224HB-Y01
ADDA Corporation
Clearance

$15.95 ea

10% discount applied in cart

135 In Stock


  • Jameco Part no.: 2315335
  • Manufacturer: ADDA Corporation
  • Manufacturer no.: AB3512HB-GA6
  • HTS code: 8414599080
  • Electronics Parts Locator
# of units Price
1+ $15.95
10+ $14.95
50+ $13.95
100+ $12.95

Request a Large Quantity Quote

Blower Fan 35 x 35 x 10 mm 12VDC Brushless (3) 5.5" Wires 1.52 CFM

Specifications

  • Voltage (VDC): 12
  • Length (mm): 35
  • Width (mm): 35
  • Height (mm): 10
  • Air Flow (CFM): 1.52
  • Bearing: Ball
  • Current (mA): 120
  • Power (Watts): 1.44
  • Agency Approvals: UL/CUL/TUV/CE
  • Noise (dBA): 30.7
  • Connection (Leads): (3) 5.5" Wires (speed sensor)
  • Product Type: Blower Fan


Report a problem
Suggest a product
Specification Value
Voltage Rating12 VDC
Height35 mm
Width35 mm
Depth10 mm
Air Flow (CFM)1.52
BearingBall
Current Rating120 mA
Agency ApprovalsUL, CUL, TUV, CE
Noise (dBA)30.7
Termination5.5" Wires (3), speed sensor
Power Rating1.44 W
Product TypeDC Blower


Report a problem
Suggest a product