Blower Fan 75x75x30mm 12VDC Brushless Ball Bearing 19" Wires 7.8 CFM

You may also like:
AB0912MB-Z01(N) AB0912MB-Z01(N)
ADDA Corporation
AD7524HB(NBA) AD7524HB(NBA)
ADDA Corporation
AB05012DX200300 AB05012DX200300
ADDA Corporation
09533GA-24M-AT 09533GA-24M-AT
NMB Technologies
AB1224HB-Y01 AB1224HB-Y01
ADDA Corporation
AB3512HB-GA6 AB3512HB-GA6
ADDA Corporation
Clearance

$9.95 ea

10% discount applied in cart

294 In Stock


  • Jameco Part no.: 2315399
  • Manufacturer: ADDA Corporation
  • Manufacturer no.: AD7512MB(NBA)
  • HTS code: 8414599080
  • Electronics Parts Locator
# of units Price
1+ $9.95
10+ $8.95
50+ $7.95
100+ $6.95
250+ $6.25

Request a Large Quantity Quote

Blower Fan 75 x 75 x 30 mm 12VDC Brushless 19" Wires 7.8 CFM

Specifications

  • Voltage (VDC): 12
  • Length (mm): 75
  • Width (mm): 75
  • Height (mm): 30
  • Air Flow (CFM): 7.8
  • Bearing: Ball
  • Current (mA): 150
  • Power (Watts): 1.8
  • Agency Approvals: UL/CUL/TUV/CE
  • Noise (dBA): 34.9
  • Connection (Leads): 19"
  • Product Type: Blower


Report a problem
Suggest a product
Specification Value
Voltage Rating12 VDC
Height75 mm
Width75 mm
Depth30 mm
Air Flow (CFM)7.8
BearingBall
Current Rating150 mA
Agency ApprovalsUL, CUL, TUV, CE
Noise (dBA)34.9
Termination19" Wires
Power Rating1.8 W
Product TypeDC Blower


Report a problem
Suggest a product