Tubeaxial Fan 172x150x51mm 115 VAC Brushless Ball Bearing Terminals 240 CFM

You may also like:
SP100A-1123XBT.GN SP100A-1123XBT.GN
Sunon
FP-108-1(S-1)120BT FP-108-1(S-1)120BT
Common Wealth
FP-108-1(S-1)120ST FP-108-1(S-1)120ST
Common Wealth
FP-108AX(S-1)120BW FP-108AX(S-1)120BW
Common Wealth
UF-60D11HBWH-R UF-60D11HBWH-R
Fulltech Electric
SP101A-1123HBL-GN SP101A-1123HBL-GN
Sunon
Clearance

$35.95 ea

41 In Stock


  • Jameco Part no.: 2315407
  • Manufacturer: ADDA Corporation
  • Manufacturer no.: AK1751HB(AT)
  • HTS code: 8414599080
  • Electronics Parts Locator
# of units Price
1+ $35.95
10+ $33.95
50+ $31.95
100+ $29.95
250+ $27.95

Request a Large Quantity Quote

Tubeaxial Fan 172 x 150 x 51 mm 115 VAC Brushless Terminals 240 CFM

Specifications

  • Voltage (VAC): 115
  • Length (mm): 172
  • Width (mm): 150
  • Height (mm): 51
  • Air Flow (CFM): 240
  • Bearing: Ball
  • Current (mA): 190
  • Power (Watts): 22
  • Agency Approvals: UL/CUL/TUV/CE
  • Noise (dBA): 50
  • Connection: Terminals
  • Product Type: Fan


Report a problem
Suggest a product
Specification Value
Voltage Rating115 VAC
Height172 mm
Width150 mm
Depth51 mm
Air Flow (CFM)240
BearingBall
Current Rating190 mA
Agency ApprovalsUL, CUL, TUV, CE
Noise (dBA)50
TerminationTerminals
Power Rating22 W


Report a problem
Suggest a product