Tubeaxial Fan 120x120x38mm 48VDC Brushless Ball Bearing (4) 12" Wires (speed sensor+PWM) 228 CFM

You may also like:
4715KL-07W-B30-E00 4715KL-07W-B30-E00
NMB Technologies
AD0848XB-F71DS AD0848XB-F71DS
ADDA Corporation
MC48B3 MC48B3
Comair Rotron
AFB1248VHE-R00 AFB1248VHE-R00
Delta Electronics
AD1248HB-F5B(N) AD1248HB-F5B(N)
ADDA Corporation
EFB1248VHE EFB1248VHE
Delta Electronics

$14.95 ea

275 In Stock


  • Jameco Part no.: 2315423
  • Manufacturer: ADDA Corporation
  • Manufacturer no.: AS12048HB389BOOOCL
  • HTS code: 8414599080
  • Web Exclusive
# of units Price
1+ $14.95
10+ $13.95
50+ $12.95
100+ $11.95

Request a Large Quantity Quote

Tubeaxial Fan 120 x 120 x 38 mm 48VDC Brushless (4) 12" Wires (speed sensor+PWM) 228.4 CFM

Specifications

  • Voltage (VDC): 48
  • Length (mm): 120
  • Width (mm): 120
  • Height (mm): 38
  • Air Flow (CFM): 228.4
  • Bearing: Ball
  • Current (mA): 1150
  • Power (Watts): 55.2
  • Agency Approvals: UL/CUL/TUV/CE
  • Noise (dBA): 67.7
  • Connection (Leads): (4) 12", speed sensor & PWM
  • Product Type: Fan


Report a problem
Suggest a product
Specification Value
Voltage Rating48 VDC
Height120 mm
Width120 mm
Depth38 mm
Air Flow (CFM)228.4
BearingBall
Current Rating1150 mA
Agency ApprovalsUL, CUL, TUV, CE
Noise (dBA)67.7
Termination12" Wires (4), speed & PWM
Power Rating55.2 W
Speed6000 rpm


Report a problem
Suggest a product