Tubeaxial Fan 60x60x15mm 5VDC Brushless 5.5" Wires 15 CFM

You may also like:
AD0405HB-C50 AD0405HB-C50
ADDA Corporation
AD3505LB-G53 AD3505LB-G53
ADDA Corporation
AD0605MB-A70GL(T) AD0605MB-A70GL(T)
ADDA Corporation
AD0205MX-G50(GLTX) AD0205MX-G50(GLTX)
ADDA Corporation
AD4505LX-K90(X) AD4505LX-K90(X)
ADDA Corporation
AD0505HB-G70(T) AD0505HB-G70(T)
ADDA Corporation
Clearance

$8.95 ea

10% discount applied in cart

146 In Stock


  • Jameco Part no.: 2315447
  • Manufacturer: ADDA Corporation
  • Manufacturer no.: AD0605HB-D71GL
  • HTS code: 8414599080
  • Electronics Parts Locator
# of units Price
1+ $8.95
10+ $7.95
50+ $6.95
100+ $5.95

Request a Large Quantity Quote

Tubeaxial Fan 60 x 60 x 15 mm 5VDC Brushless 5.5" Wires 15.8 CFM

Specifications

  • Voltage (VDC): 5
  • Length (mm): 60
  • Width (mm): 60
  • Height (mm): 15
  • Air Flow (CFM): 15.8
  • Bearing: Ball
  • Current (mA): 250
  • Power (Watts): 1.25
  • Agency Approvals: UL/CUL/TUV/CE
  • Noise (dBA): 33.4
  • Connection (Leads): 5.5"
  • Product Type: Fan


Report a problem
Suggest a product
Specification Value
Voltage Rating5 VDC
Height60 mm
Width60 mm
Depth15 mm
Air Flow (CFM)15.8
BearingBall
Current Rating250 mA
Agency ApprovalsUL, CUL, TUV, CE
Noise (dBA)33.4
Termination5.5" Wires
Power Rating1.25 W


Report a problem
Suggest a product