Connector Wire to Board Header 2 Position 3.96mm Solder Straight Thru-Hole

You may also like:
09-50-3031 09-50-3031
Molex
7900F-6-R 7900F-6-R
Jameco Valuepro
09-50-3041 09-50-3041
Molex
7900F-3-R 7900F-3-R
Jameco Valuepro
26-60-4030 26-60-4030
Molex
7900-4-R 7900-4-R
Jameco Valuepro
Clearance

$0.23 ea

10% discount applied in cart

60 In Stock


  • Jameco Part no.: 231546
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 640445-2
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8538907080
  • Electronics Parts Locator
# of units Price
10+ $0.23
1050+ $0.19
5250+ $0.17

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

0.156" 2-Position Wire to Board Header

Features

  • Friction Lock
  • Orientation: Straight:
  • Polyester Insulated


Report a problem
Suggest a product
Specification Value
GenderMale
Number of Contacts2
Number of Rows1
Current RatingN/A
Voltage Rating600 VAC
Maximum Contact ResistanceN/A
Contact PlatingTin
Contact MaterialCopper Alloy
Body OrientationStraight
Housing ColorNatural/White
Terminal Pitch3.96mm
Additional FeatureFriction Lock
UL Flammability Code94V-0


Report a problem
Suggest a product