Blower Fan 35x35x7mm 5VDC Brushless Hypro Bearing (3)5.5" Wires (speed sensor) 1.3 CFM

You may also like:
AB0912MB-Z01(N) AB0912MB-Z01(N)
ADDA Corporation
AD7512MB(NBA) AD7512MB(NBA)
ADDA Corporation
AD7524HB(NBA) AD7524HB(NBA)
ADDA Corporation
AB05012DX200300 AB05012DX200300
ADDA Corporation
09533GA-24M-AT 09533GA-24M-AT
NMB Technologies
AB3512HB-GA6 AB3512HB-GA6
ADDA Corporation
Clearance

$13.95 ea

38 In Stock


  • Jameco Part no.: 2315551
  • Manufacturer: ADDA Corporation
  • Manufacturer no.: AB3505HX-QB6(TX)
  • HTS code: 8414599080
  • Electronics Parts Locator
# of units Price
1+ $13.95
10+ $12.95

Request a Large Quantity Quote

Blower Fan 35 x 35 x 7 mm 5VDC Brushless (3)5.5" Wires 1.3 CFM

Specifications

  • Voltage (VDC): 5
  • Length (mm): 35
  • Width (mm): 35
  • Height (mm): 7
  • Air Flow (CFM): 1.3
  • Bearing: Hypro
  • Current (mA): 230
  • Power (Watts): 1.15
  • Agency Approvals: UL/CUL/TUV/CE
  • Noise (dBA): 28.3
  • Connection (Leads): (3) 5.5" wires, speed sensor
  • Product Type: Blower Fan


Report a problem
Suggest a product
Specification Value
Voltage Rating5 VDC
Height35 mm
Width35 mm
Depth7 mm
Air Flow (CFM)1.3
BearingHypro
Current Rating230 mA
Agency ApprovalsUL, CUL, TUV, CE
Noise (dBA)28.3
Termination5.5" Wires (3), speed sensor
Power Rating1.15 W
Product TypeDC Blower


Report a problem
Suggest a product