Tubeaxial Fan 35x35x10mm 5VDC Brushless Ball Bearing (3) 5.5" Wires (speed sensor) 5.3 CFM

You may also like:
AD0405HB-C50 AD0405HB-C50
ADDA Corporation
AD0605MB-A70GL(T) AD0605MB-A70GL(T)
ADDA Corporation
AD0205MX-G50(GLTX) AD0205MX-G50(GLTX)
ADDA Corporation
AD0605HB-D71GL AD0605HB-D71GL
ADDA Corporation
AD4505LX-K90(X) AD4505LX-K90(X)
ADDA Corporation
AD0505HB-G70(T) AD0505HB-G70(T)
ADDA Corporation

$14.95 ea

1 In Stock
More Available – 9 weeks


  • Jameco Part no.: 2315583
  • Manufacturer: ADDA Corporation
  • Manufacturer no.: AD3505LB-G53
  • HTS code: 8414599080
  • Electronics Parts Locator
# of units Price
1+ $14.95
10+ $13.95
50+ $12.95
100+ $11.95

Request a Large Quantity Quote

Tubeaxial Fan 35 x 35 x 10 mm 5VDC Brushless (3) 5.5" Wires (speed sensor) 5.3 CFM

Specifications

  • Voltage (VDC): 5
  • Length (mm): 35
  • Width (mm): 35
  • Height (mm): 10
  • Air Flow (CFM): 5.3
  • Bearing: Ball
  • Current (mA): 120
  • Power (Watts): 0.6
  • Agency Approvals: UL/CUL/TUV/CE
  • Noise (dBA): 27.5
  • Connection (Leads): (3) 5.5", speed sensor
  • Product Type: Fan


Report a problem
Suggest a product
Specification Value
Voltage Rating5 VDC
Height35 mm
Width35 mm
Depth10 mm
Air Flow (CFM)5.3
BearingBall
Current Rating120 mA
Agency ApprovalsUL, CUL, TUV, CE
Noise (dBA)27.5
Termination5.5" Wires (3), speed sensor
Power Rating0.6 W


Report a problem
Suggest a product