Tubeaxial Fan 80x80x38mm 48VDC Brushless 12" Wires 65 CFM

You may also like:
AS12048HB389BOOOCL AS12048HB389BOOOCL
ADDA Corporation
4715KL-07W-B30-E00 4715KL-07W-B30-E00
NMB Technologies
MC48B3 MC48B3
Comair Rotron
AFB1248VHE-R00 AFB1248VHE-R00
Delta Electronics
AD1248HB-F5B(N) AD1248HB-F5B(N)
ADDA Corporation
EFB1248VHE EFB1248VHE
Delta Electronics
Clearance

$17.95 ea

10% discount applied in cart

14 In Stock


  • Jameco Part no.: 2315767
  • Manufacturer: ADDA Corporation
  • Manufacturer no.: AD0848XB-F71DS
  • HTS code: 8414599080
  • Electronics Parts Locator
# of units Price
1+ $17.95
10+ $15.95
100+ $13.95
500+ $10.95
1000+ $9.95

Request a Large Quantity Quote

80 x 80 x 38 mm 48V Brushless Tubeaxial Fan 12" 65.3 CFM

Specifications

  • Voltage (VDC): 48
  • Length (mm): 80
  • Width (mm): 80
  • Height (mm): 38
  • Air Flow (CFM): 65.3
  • Bearing: Ball
  • Current (mA): 180
  • Power (Watts): 8.64
  • Agency Approvals: UL/CUL/TUV/CE
  • Noise (dBA): 47.2
  • Connection (Leads): 12"
  • Product Type: Fan


Report a problem
Suggest a product
Specification Value
Voltage Rating48 VDC
Height80 mm
Width80 mm
Depth38 mm
Air Flow (CFM)65.3
BearingBall
Current Rating180 mA
Agency ApprovalsUL, CUL, TUV, CE
Noise (dBA)47.2
Termination12" Wires
Power Rating8.64 W


Report a problem
Suggest a product