Blower Fan 50x50x15mm 12VDC Brushless 12" Wires 4.9 CFM

You may also like:
AB0912MB-Z01(N) AB0912MB-Z01(N)
ADDA Corporation
AD7512MB(NBA) AD7512MB(NBA)
ADDA Corporation
AD7524HB(NBA) AD7524HB(NBA)
ADDA Corporation
AB05012DX200300 AB05012DX200300
ADDA Corporation
09533GA-24M-AT 09533GA-24M-AT
NMB Technologies
AB3512HB-GA6 AB3512HB-GA6
ADDA Corporation
Clearance

$12.95 ea

10% discount applied in cart

14 In Stock


  • Jameco Part no.: 2315807
  • Manufacturer: ADDA Corporation
  • Manufacturer no.: AB05012MX15100
  • HTS code: 8414599080
  • Electronics Parts Locator
# of units Price
1+ $12.95
10+ $11.95

Request a Large Quantity Quote

Blower 50x50x15mm 12VDC Brushless 12" Wires 4.9 CFM

Specifications

  • Voltage (VDC): 12
  • Length (mm): 50
  • Width (mm): 50
  • Height (mm): 15
  • Air Flow (CFM): 4.9
  • Bearing: Hypro
  • Current (mA): 130
  • Power (Watts): 1.56
  • Agency Approvals: UL/CUL/TUV/CE
  • Noise (dBA): 38.8
  • Connection (Leads): 12"
  • Product Type: Blower


Report a problem
Suggest a product
Specification Value
Voltage Rating12 VDC
Height50 mm
Width50 mm
Depth15 mm
Air Flow (CFM)4.9
BearingHypro
Current Rating130 mA
Agency ApprovalsUL, CUL, TUV, CE
Noise (dBA)38.8
Termination12" Wires
Power Rating1.56 W
Product TypeDC Blower


Report a problem
Suggest a product