Tubeaxial Fan 80x80x15mm 5VDC Brushless 12" Wires 22 CFM

You may also like:
AD0405HB-C50 AD0405HB-C50
ADDA Corporation
AD3505LB-G53 AD3505LB-G53
ADDA Corporation
AD0605MB-A70GL(T) AD0605MB-A70GL(T)
ADDA Corporation
AD0205MX-G50(GLTX) AD0205MX-G50(GLTX)
ADDA Corporation
AD0605HB-D71GL AD0605HB-D71GL
ADDA Corporation
AD0505HB-G70(T) AD0505HB-G70(T)
ADDA Corporation
Clearance

$11.95 ea

10% discount applied in cart

6 In Stock


  • Jameco Part no.: 2315895
  • Manufacturer: ADDA Corporation
  • Manufacturer no.: AD0805MX-D71(N75)
  • HTS code: 8414599080
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $11.95
10+ $10.95

Request a Large Quantity Quote

80 x 80 x 15 mm 5V Brushless Tubeaxial Fan 12" 22.4 CFM

Specifications

  • Voltage (VDC): 5
  • Length (mm): 80
  • Width (mm): 80
  • Height (mm): 15
  • Air Flow (CFM): 22.4
  • Bearing: Hypro
  • Current (mA): 240
  • Power (Watts): 1.2
  • Agency Approvals: UL/CUL/TUV/CE
  • Noise (dBA): 26
  • Connection (Leads): 12"
  • Product Type: Fan


Report a problem
Suggest a product
Specification Value
Voltage Rating5 VDC
Height80 mm
Width80 mm
Depth15 mm
Air Flow (CFM)22.4
BearingHypro
Current Rating240 mA
Agency ApprovalsUL, CUL, TUV, CE
Noise (dBA)26
Termination12" Wires
Power Rating1.2 W


Report a problem
Suggest a product