Tubeaxial Fan 60x60x25mm 5VDC Brushless (3)12" Wires (speed sensor) 14 CFM

You may also like:
AD0405HB-C50 AD0405HB-C50
ADDA Corporation
AD3505LB-G53 AD3505LB-G53
ADDA Corporation
AD0605MB-A70GL(T) AD0605MB-A70GL(T)
ADDA Corporation
AD0205MX-G50(GLTX) AD0205MX-G50(GLTX)
ADDA Corporation
AD0605HB-D71GL AD0605HB-D71GL
ADDA Corporation
AD0505HB-G70(T) AD0505HB-G70(T)
ADDA Corporation
Clearance

$11.95 ea

10% discount applied in cart

10 In Stock


  • Jameco Part no.: 2315967
  • Manufacturer: ADDA Corporation
  • Manufacturer no.: AG06005LB257202(OH5)
  • HTS code: 8414599080
  • Electronics Parts Locator
# of units Price
1+ $11.95
10+ $10.95
50+ $9.95
100+ $8.95

Request a Large Quantity Quote

Tubeaxial Fan 60 x 60 x 25 mm 5VDC Brushless (3)12" Wires (speed sensor) 14.8 CFM

Specifications

  • Voltage (VDC): 5
  • Length (mm): 60
  • Width (mm): 60
  • Height (mm): 25
  • Air Flow (CFM): 14.8
  • Bearing: Ball
  • Current (mA): 130
  • Power (Watts): 0.65
  • Agency Approvals: UL/CUL/TUV/CE
  • Noise (dBA): 25.3
  • Connection (Leads): (3) 12" Wires (speed sensor)
  • Product Type: Fan


Report a problem
Suggest a product
Specification Value
Voltage Rating5 VDC
Height60 mm
Width60 mm
Depth25 mm
Air Flow (CFM)14.8
BearingBall
Current Rating130 mA
Agency ApprovalsUL, CUL, TUV, CE
Noise (dBA)25.3
Termination12" Wires (3), speed sensor
Power Rating0.65 W


Report a problem
Suggest a product