Blower Fan 50x50x20mm 12VDC Brushless (3)12" Wires (speed sensor) 5 CFM

You may also like:
AB0912MB-Z01(N) AB0912MB-Z01(N)
ADDA Corporation
AD7512MB(NBA) AD7512MB(NBA)
ADDA Corporation
AD7524HB(NBA) AD7524HB(NBA)
ADDA Corporation
09533GA-24M-AT 09533GA-24M-AT
NMB Technologies
AB1224HB-Y01 AB1224HB-Y01
ADDA Corporation
AB3512HB-GA6 AB3512HB-GA6
ADDA Corporation
Clearance

$12.95 ea

10% discount applied in cart

3 In Stock


  • Jameco Part no.: 2316015
  • Manufacturer: ADDA Corporation
  • Manufacturer no.: AB05012DX200300
  • HTS code: 8414599080
  • Electronics Parts Locator
# of units Price
1+ $12.95
10+ $11.951

Request a Large Quantity Quote

Blower 50 x 50 x 20 mm 12VDC Brushless (3)12" Wires 5 CFM

Specifications

  • Voltage (VDC): 12
  • Length (mm): 50
  • Width (mm): 50
  • Height (mm): 20
  • Air Flow (CFM): 5
  • Bearing: Hypro
  • Current (mA): 150
  • Power (Watts): 1.8
  • Agency Approvals: UL/CUL/TUV/CE
  • Noise (dBA): 21
  • Connection (Leads): (3) 12" wires, speed sensor
  • Product Type: Blower


Report a problem
Suggest a product
Specification Value
Voltage Rating12 VDC
Height50 mm
Width50 mm
Depth20 mm
Air Flow (CFM)5
BearingHypro
Current Rating150 mA
Agency ApprovalsUL, CUL, TUV, CE
Noise (dBA)21
Termination12" Wires (3), speed sensor
Power Rating1.8 W
Product TypeDC Blower


Report a problem
Suggest a product