Tubeaxial Fan 30x30x10mm 5VDC Brushless Ball Bearing 12" Wires 4.5 CFM

You may also like:
AD0405HB-C50 AD0405HB-C50
ADDA Corporation
AD3505LB-G53 AD3505LB-G53
ADDA Corporation
AD0605MB-A70GL(T) AD0605MB-A70GL(T)
ADDA Corporation
AD0205MX-G50(GLTX) AD0205MX-G50(GLTX)
ADDA Corporation
AD0605HB-D71GL AD0605HB-D71GL
ADDA Corporation
AD0505HB-G70(T) AD0505HB-G70(T)
ADDA Corporation
Clearance

$9.95 ea

10% discount applied in cart

8 In Stock


  • Jameco Part no.: 2316143
  • Manufacturer: ADDA Corporation
  • Manufacturer no.: AD0305HB-G50
  • HTS code: 8414599080
  • Electronics Parts Locator

Tubeaxial Fan 30 x 30 x 10 mm 5VDC Brushless 12" Wires 4.5 CFM

Specifications

  • Voltage (VDC): 5
  • Length (mm): 30
  • Width (mm): 30
  • Height (mm): 10
  • Air Flow (CFM): 4.5
  • Bearing: Ball
  • Current (mA): 170
  • Power (Watts): 0.85
  • Agency Approvals: UL/CUL/CE
  • Noise (dBA): 30.7
  • Connection (Leads): 12"
  • Product Type: Fan


Report a problem
Suggest a product
Specification Value
Voltage Rating5 VDC
Height30 mm
Width30 mm
Depth10 mm
Air Flow (CFM)4.5
BearingBall
Current Rating170 mA
Agency ApprovalsUL, CUL, CE
Noise (dBA)30.7
Termination12" Wires
Power Rating0.85 W


Report a problem
Suggest a product