Amplifier IC 2-Channel (Stereo) Class AB 40W 8 Ohm Multiwatt-11

You may also like:
LM386N-3 LM386N-3
National Semiconductor
LM386N-1 LM386N-1
National Semiconductor
DRV134PA DRV134PA
TI
TDA2030AV TDA2030AV
STMicroelectronics
LM380N LM380N
National Semiconductor
SA602AN SA602AN
NXP Semiconductors
New Product

$5.25 ea

48 In Stock
More Available – 9 weeks


  • Jameco Part no.: 2317983
  • Manufacturer: STMicroelectronics
  • Manufacturer no.: TDA7292
  • HTS code: 8541500040
  • Web Exclusive
# of units Price
1+ $5.25
10+ $4.75
100+ $4.25

Request a Large Quantity Quote

Amplifier IC 2-Channel (Stereo) Class AB 40W 8 Ohm Multiwatt-11

Specifications

  • Type: Class AB
  • Output Type: 2-Channel (Stereo)
  • Max Output Power x Channels @ Load: 40 W x 2 @ 8 Ohm
  • Voltage - Supply: 16 V to 66 V, ±8V to 33V
  • Features: Depop, Mute, Short-Circuit and Thermal Protection, Standby
  • Mounting Type: Through Hole
  • Operating Temperature: 0°C to 70°C (TA)
  • Package: Multiwatt-11 (Vertical, Bent and Staggered Leads)
  • Base Number: TDA7292


Report a problem
Suggest a product
Specification Value
PackageMultiwatt-11


Report a problem
Suggest a product