10 Segment LED Bargraph Red Segment DIP-20

You may also like:
LTA-1000HR LTA-1000HR
Lite-On Electronics
LTA-1000G LTA-1000G
Lite-On Electronics
304080004 304080004
Seeed Studios
LTA-10102KR LTA-10102KR
Lite-On Electronics
XGCBDX10D XGCBDX10D
Sunled Corporation
UL10000-HR RRAK UL10000-HR RRAK
Jameco Valuepro

$1.09 ea

630 In Stock
More Available – 14 weeks


  • Jameco Part no.: 2318015
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: LDA-B10AZX
  • HTS code: 8531200040
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $1.09
10+ $0.85
100+ $0.65
500+ $0.45

Request a Large Quantity Quote

10 Segment LED Bargraph Red Segment DIP-20

Specifications

  • LED bar array
  • Number of Segments: 10
  • LED Color: Red
  • Background Color: Black
  • Continuous forward current per segment: 20 mA
  • Peak forward current per segment (Duty- 0.1, 1KHz): 90 mA
  • Lead Length: 6 mm
  • Package: DIP-20
  • Solder temperature 1/16" below seating plane: 3 seconds at 250°C


Report a problem
Suggest a product
Specification Value
LED Display TypeBar Graph
Number of LEDs10
LED Size.20" x .07"
Illuminated ColorRed
Dimensions1.00"W x 0.40"H
ColorBlack
Dominant Wavelength623 nm
Luminous Intensity2 mcd
Typical Forward Voltage2V
Forward Current20 mA
Lens TypeRectangular
PackageDIP-20


Report a problem
Suggest a product