Single Row Breakaway Pin Header Through Hole 40 position 0.100" (2.54mm)

You may also like:
7000-1X40SG-R 7000-1X40SG-R
Jameco Valuepro
1X36SG 1X36SG
Jameco Valuepro
PH1-40-UA PH1-40-UA
Jameco Valuepro
7000-1X36RG-R (B TYPE) 7000-1X36RG-R (B TYPE)
Jameco Valuepro
7000-1X10SG-R 7000-1X10SG-R
Jameco Valuepro
7000-1X8SG-R 7000-1X8SG-R
Jameco Valuepro
New Product

$2.75 ea

311 In Stock
More Available – 3 weeks


  • Jameco Part no.: 2318095
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 4-103185-0
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
1+ $2.75
10+ $2.25
100+ $1.95

Request a Large Quantity Quote

Single Row Breakaway Pin Header Through Hole 40 position 0.100" (2.54mm)

Specifications

  • Connector Type: Header, Breakaway
  • Contact Type: Male Pin
  • Pitch - Mating: 0.100" (2.54 mm)
  • Number of Positions: 40
  • Number of Rows: 1
  • Number of Positions Loaded: All
  • Style: Board to Board or Cable
  • Shrouding: Unshrouded
  • Mounting Type: Through Hole
  • Termination: Solder
  • Fastening Type: Push-Pull
  • Contact Length - Mating: 0.23" (5.84 mm)
  • Contact Length - Post: 0.12" (3.05 mm)
  • Overall Contact Length: 0.44" (11.18 mm)
  • Insulation Height: 0.09" (2.29 mm)
  • Contact Shape: Square
  • Contact Finish - Mating: Gold
  • Contact Finish Thickness - Mating: 15 µin (0.38 µm)
  • Contact Finish - Post: Tin-Lead
  • Contact Material: Copper Alloy
  • Insulation Material: Thermoplastic
  • Operating Temperature: -65°C to 105°C
  • Material Flammability Rating: UL94 V-0
  • Insulation Color: Black
  • Current Rating: 3 A
  • Voltage Rating: N/A
  • Contact Finish Thickness - Post: 100.0µin (2.54µm)


Report a problem
Suggest a product
Specification Value
Pitch0.1 in., 2.54 mm
Number of Rows1
Number of Contacts40
Board Mount Length0.120 in.
Contact Length0.23 in.
Body OrientationStraight
Contact MaterialCopper Alloy
Contact PlatingTin-Lead, Gold
Housing MaterialThermoplastic
GenderMale
Housing ColorBlack


Report a problem
Suggest a product