Panel Mount LED 5mm Diffused Green 12 VDC 12mA 572 nm 8 mcd 24" Wires

You may also like:
R9-71N-05-120V-RED-R R9-71N-05-120V-RED-R
Jameco Valuepro
L-917-RD L-917-RD
Jameco Valuepro
UT2U1G-H113-R801-W05 UT2U1G-H113-R801-W05
Jameco Valuepro
N792-12V-12CM-RED N792-12V-12CM-RED
Jameco Valuepro
N792-12V-12CM-GRN N792-12V-12CM-GRN
Jameco Valuepro
R9-71N-05-120V-GREEN-R R9-71N-05-120V-GREEN-R
Jameco Valuepro

$1.29 ea

135 In Stock
More Available – 13 weeks


  • Jameco Part no.: 2318167
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: UT2U1G-H113-W06
  • HTS code: 8541402000
  • Electronics Parts Locator
# of units Price
1+ $1.29
10+ $1.19
100+ $1.05
1000+ $0.79

Request a Large Quantity Quote

Panel Mount LED 5mm Diffused Green 12 VDC 12mA 572 nm 8 mcd 24" Wires

Specifications

  • Forward voltage: 12 VDC
  • Forward current: 12 mA
  • LED size: T1-3/4 (5mm)
  • Color: Green
  • Lens type: Green diffused
  • Wavelength: 572 nm
  • Brightness: 8 mcd
  • Viewing angle: 40°
  • 24" wires
  • Mounting hole: 0.25" (6.35mm)


Report a problem
Suggest a product
Specification Value
Illumination TypeLED
ColorGreen
Input Voltage12 VDC
Hole Size0.25 in.
Termination24" Leads
PackageT1-3/4
MountingPanel Mount


Report a problem
Suggest a product