MANUFACTURERS
Brands A-Z
FEATURED BRANDS
ADDA Corporation
Taiwan Alpha
Arduino
Busboard Prototype Systems
Cincon
DFRobot
Digilent
Gulf Electrics
Jameco Benchpro
Jameco Kitpro
Jameco Reliapro
Jameco Valuepro
MEAN WELL
Nichibo Taiwan
Quail Electronics
Saelig-Kerr
Siglent Technologies
STMicroelectronics
Sunon
TE Connectivity
Velleman
Weller/Cooper Industries
Xytronic Industries
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
Frequency Control
Crystals
Crystal 32.768 KHz ±10ppm (Tol) 12.5pF Flexural 35K Ohm 2-Pin Case R26 Thru-Hole
View larger image
Jameco Part no.:
2318191
Manufacturer:
Raltron Electronics
Manufacturer p/n:
R26-32.768-12.5
HTS code:
8541600080
Data Sheet (current)
[331 KB ]
You may also like:
TQR49S16M0000A2010
Jameco Valuepro
JVP-325243-R
Jameco Valuepro
CY16LP
Jameco Valuepro
MP040/4000.000
Jameco Valuepro
TQR49S20M0000A2010-R
Jameco Valuepro
CY3.57
Jameco Valuepro
New Product
$0.12
ea
909 In Stock
More Available – 10 days
Qty
Add to cart
+ Add to my favorites
# of units
Price (USD)
10+
$0.12
100+
$0.09
500+
$0.08
1000+
$0.07
Request a Large Quantity Quote
NOTE:
Order in multiples of 10
WARNING: Proposition 65
Jameco Part no.:
2318191
Manufacturer:
Raltron Electronics
Manufacturer no.:
R26-32.768-12.5
HTS code:
8541600080
Data Sheet (current)
[331 KB ]
Web Exclusive
# of units
Price
10+
$0.12
100+
$0.09
500+
$0.08
1000+
$0.07
Request a Large Quantity Quote
NOTE:
Order in multiples of 10
WARNING: Proposition 65
Overview
Spec
ification
s
Related
products
Back to top
Overview
Crystal 32.768 KHz ±10ppm (Tol) 12.5pF Flexural 35K Ohm 2-Pin Case R26 Thru-Hole
Specifications
Standard Frequency (MHz): 0.032768 (32.768 kHz)
Frequency Tolerance (ppm): ±10
Frequency Aging (ppm/Year): ±3 (1st)
Load Capacitance (pF): 12.5
Series Resistance (Ohm): 35000
Mode of Oscillation: Flexural
Operating Temperature (°C): -20 to 70
Pin Count: 2
Supplier Package: Case R26
Mounting: Through Hole
Diameter: 2.1 (Max)
Package Height: 6.2 (Max)
Report a problem
Suggest a product
Back to top
Specifications
Specification
Value
Package
R26 Case
Frequency
32.768 KHz
Load Capacitance
12.5 pF
Frequency Tolerance
±10ppm
Frequency Stability
n/a
Report a problem
Suggest a product
Back to top
Related Products
View related products
Let Jameco suggest other similar products:
Report a problem
Suggest a product
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
NEW PRODUCTS
CLEARANCE - Additional Savings
×
Crystal 32.768 KHz ±10ppm (Tol) 12.5pF Flexural 35K Ohm 2-Pin Case R26 Thru-Hole
Image is representative only