MANUFACTURERS
Brands A-Z
FEATURED BRANDS
ADDA Corporation
Taiwan Alpha
Arduino
Busboard Prototype Systems
Cincon
DFRobot
Digilent
Gulf Electrics
Jameco Benchpro
Jameco Kitpro
Jameco Reliapro
Jameco Valuepro
MEAN WELL
Nichibo Taiwan
Quail Electronics
Saelig-Kerr
Siglent Technologies
STMicroelectronics
Sunon
TE Connectivity
Velleman
Weller/Cooper Industries
Xytronic Industries
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
Frequency Control
Crystals
Crystal 16MHz ±20ppm 18pF 25 Ohms HC-49/U
View larger image
Jameco Part no.:
2318327
Manufacturer:
Jameco Valuepro
Manufacturer p/n:
AB-16.000MHZ-B2
HTS code:
8541600080
Data Sheet (current)
[1356 KB ]
You may also like:
R26-32.768-12.5
Raltron Electronics
TQR49S16M0000A2010
Jameco Valuepro
JVP-325243-R
Jameco Valuepro
CY16LP
Jameco Valuepro
MP040/4000.000
Jameco Valuepro
TQR49S20M0000A2010-R
Jameco Valuepro
$0.59
ea
171 In Stock
Qty
Add to cart
+ Add to my favorites
# of units
Price (USD)
1+
$0.59
10+
$0.49
100+
$0.35
Request a Large Quantity Quote
WARNING: Proposition 65
Jameco Part no.:
2318327
Manufacturer:
Jameco Valuepro
Manufacturer no.:
AB-16.000MHZ-B2
HTS code:
8541600080
Data Sheet (current)
[1356 KB ]
Web Exclusive
# of units
Price
1+
$0.59
10+
$0.49
100+
$0.35
Request a Large Quantity Quote
WARNING: Proposition 65
Overview
Spec
ification
s
Related
products
Back to top
Overview
Crystal 16MHz ±20ppm 18pF 25 Ohms HC-49/U
Specifications
Type: MHz Crystal
Frequency: 16 MHz
ESR (Equivalent Series Resistance): 25 Ohms
Frequency Stability: ±100 ppm
Frequency Tolerance: ±20 ppm
Load Capacitance: 18 pF
Operating Mode: Fundamental
Operating Temperature: -10°C to 70°C
Mounting Type: Through Hole
Package: HC-49/U
Size: 0.453" L x 0.197" W (11.50 mm x 5 mm)
Height - Seated (Max): 0.530" (13.46 mm)
Report a problem
Suggest a product
Back to top
Specifications
Specification
Value
Package
HC-49
Frequency
16 MHz
Load Capacitance
18 pF
Frequency Tolerance
±20ppm
Frequency Stability
±100ppm
Report a problem
Suggest a product
Back to top
Related Products
View related products
Let Jameco suggest other similar products:
Report a problem
Suggest a product
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
NEW PRODUCTS
CLEARANCE - Additional Savings
×
Crystal 16MHz ±20ppm 18pF 25 Ohms HC-49/U
Image is representative only