Crystal 16MHz +/-30ppm 20pF 20 Ohms HC-49/U

You may also like:
R26-32.768-12.5 R26-32.768-12.5
Raltron Electronics
TQR49S16M0000A2010 TQR49S16M0000A2010
Jameco Valuepro
JVP-325243-R JVP-325243-R
Jameco Valuepro
CY16LP CY16LP
Jameco Valuepro
MP040/4000.000 MP040/4000.000
Jameco Valuepro
TQR49S20M0000A2010-R TQR49S20M0000A2010-R
Jameco Valuepro

$0.59 ea

144 In Stock
More Available – 3 weeks


  • Jameco Part no.: 2318359
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: ECS-160-20-1X
  • HTS code: 8541600080
  • Web Exclusive
# of units Price
1+ $0.59
10+ $0.49
100+ $0.39
500+ $0.37

Request a Large Quantity Quote

Crystal 16MHz ±30ppm 20pF 20 Ohms HC-49/U

Specifications

  • Type: MHz Crystal
  • Frequency: 16 MHz
  • ESR (Equivalent Series Resistance): 20 Ohms
  • Frequency Stability: ±50 ppm
  • Frequency Tolerance: ±30 ppm
  • Load Capacitance: 20 pF
  • Operating Mode: Fundamental
  • Operating Temperature: -10°C to 70°C
  • Mounting Type: Through Hole
  • Package: HC-49/U
  • Size: 0.447" L x 0.183" W (11.35 mm x 4.65 mm)
  • Height - Seated (Max): 0.530" (13.46 mm)


Report a problem
Suggest a product
Specification Value
PackageHC-49
Frequency16 MHz
Load Capacitance20 pF
Frequency Tolerance±30ppm
Frequency Stability±50ppm


Report a problem
Suggest a product