# of units | Price |
---|---|
1+ | $11.95 |
10+ | $10.95 |
50+ | $9.95 |
100+ | $8.95 |
Specification | Value |
---|---|
Voltage Rating | 115 VAC |
Height | 120 mm |
Width | 120 mm |
Depth | 38 mm |
Air Flow (CFM) | 117 |
Bearing | Sleeve |
Current Rating | 250 mA |
Agency Approvals | UL, CUL |
Noise (dBA) | 45 |
Termination | 12" Wires |
Power Rating | 19 W |