ESP32-DevKitC Development Board ESP32-WROVER-E 8MB Flash 8MB PSRAM PCB Antenna

You may also like:
83-17934 83-17934
2471 2471
3046 3046
ESP32-DevKitC-32D ESP32-DevKitC-32D
ESP32-DevKitC-32U ESP32-DevKitC-32U
ESP-WROVER-KIT-VB ESP-WROVER-KIT-VB
New Product

$12.95 ea

58 ship on Apr. 12
More Available – 13 weeks


  • Jameco Part no.: 2318623
  • Manufacturer: Espressif Systems
  • Manufacturer no.: ESP32-DevKitC-VE
  • HTS code: 8471900000
  • Electronics Parts Locator
# of units Price
1+ $12.95
10+ $11.49

Request a Large Quantity Quote

ESP32-DevKitC Development Board ESP32-WROVER-E 8MB Flash 8MB PSRAM PCB Antenna

ESP32-DevKitC is a low-footprint and entry-level development board that is part of the ESP32 series. This board has a rich peripheral set. The built-in ESP32 pinout is optimized for hassle-free prototyping!

Features

  • WiFi and Bluetooth connectivity
  • Rapid prototyping
  • Flexible and feature-rich
  • Breadboard-friendly
  • Amazon-Qualified device

Specifications

  • 8 MB Flash + 8 MB PSRAM
  • PCB antenna
  • Embeds ESP32-WROVER-E, 8 MB flash, with pin header
  • Temperature: -40 to +85°C
  • Dimensions: 54.4 x 27.9 (mm)

Resources & Downloads



Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product