Constant Current Mode LED Driver 500mA 54-90V 45W 2-in-1 Dimming Stripped and Tinned Wires

You may also like:
ODLC-45-350 ODLC-45-350
MEAN WELL
ODLC-45-700 ODLC-45-700
MEAN WELL
ODLC-45-1050 ODLC-45-1050
MEAN WELL
ODLC-45-1400 ODLC-45-1400
MEAN WELL
NLDD-1050H NLDD-1050H
MEAN WELL
NLDD-1200H NLDD-1200H
MEAN WELL

$20.90 ea

7 Days Lead Time

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2318871
  • Manufacturer: MEAN WELL
  • Manufacturer no.: ODLC-45-500
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504409520
  • Web Exclusive
# of units Price
1+ $20.90
10+ $19.00
50+ $15.70

Request a Large Quantity Quote

Constant Current Mode LED Driver 500mA 54-90V 45W 2-in-1 Dimming Stripped and Tinned Wires

Features

  • Constant Current (CC) mode output
  • Flicker free design
  • Plastic housing with class II design
  • Built-in active PFC function
  • No load power consumption: <0.5W
  • IP67 rated for indoor or outdoor installations
  • 2 in 1 dimming (dim-to-off), 0 to 10 VDC and 10 V PWM

Specifications

  • Rated Current: 500 mA
  • Constant Current Region: 54 VDC to 90 VDC
  • Rated Power: 45 W
  • Input Voltage Range: 90 to 295 VAC @ 47 to 63 Hz;
  • Input AC Current: 0.6 A/115 VAC, 0.4 A/230 VAC, 0.3 A/277 VAC
  • Efficiency: 85%
  • Output Connection: Stripped and tinned wires
  • Agency Approvals: UL, CUL, CB, CE, EN, ENEC, EAC, CCC, SELV

Applications

  • LED panel lighting
  • LED flood lighting
  • Indoor LED lighting


Report a problem
Suggest a product
Specification Value
Output VoltageSee Output Range
Output Current0.50 A
Output Range54 VDC to 90 VDC
Input Voltage90 VAC to 295 VAC
Output Connector TypeStripped and Tinned
Length4.37 in.
Width3.03 in.
Height1.12 in.
PFC FunctionYes
Agency ApprovalsUL, CUL, CB, CE, EN, EAC, CCC, ENEC, SELV
Power Rating45 W
Input Frequency47 Hz to 63 Hz
Maximum Input Current0.6 A
Efficiency85%
Minimum Isolation Voltage3750V
Minimum Operating Temperature-20°C
Maximum Operating Temperature85°C
FamilyODLC-45
Number of Outputs1
ColorWhite
TypeAuto Switching
StyleEnclosed
Output Voltage (Channel 1)54 VDC to 90 VDC
Output Current (Channel 1)0.5 A
IP RatingIP67


Report a problem
Suggest a product