Pushbutton Switch SPST Black Button 14V 5A Standard Rear Panel Mount Wire Leads

You may also like:
MS102-RED MS102-RED
Jameco Valuepro
R18-29B-BLK R18-29B-BLK
Jameco Valuepro
40-1665-01 40-1665-01
Judco Manufacturing
40-1666-01 40-1666-01
Judco Manufacturing
R13-502A-05-BR R13-502A-05-BR
Jameco Valuepro
R13-23A-R R13-23A-R
Jameco Valuepro

$1.69 ea

884 In Stock
More Available – 9 weeks


  • Jameco Part no.: 2319071
  • Manufacturer: Judco Manufacturing
  • Manufacturer no.: 40-4526-00
  • HTS code: 8536509030
  • Electronics Parts Locator
# of units Price
1+ $1.69
10+ $1.49
100+ $1.29

Request a Large Quantity Quote

Pushbutton Switch SPST Black Button 14V 5A Standard Rear Panel Mount

Specifications

  • Type: Standard
  • Circuit: SPST
  • Switch Function: OFF-ON
  • Voltage Rating - DC: 14 V
  • Current Rating (Amps): 5 A (DC)
  • Actuator Type: Round, Plunger
  • Color - Actuator/Cap: Black
  • Mounting Type: Panel Mount, Rear
  • Termination Style: Wire Leads


Report a problem
Suggest a product
Specification Value
Contact FormSPST
Switch FunctionON-OFF
Contact Rating5 A @ 14 VDC
Body ColorBlack
Color - Actuator/CapBlack
Termination StyleWire Leads, 4.5 in.
Pins2
Length0.66 in.
Actuator TypeRound Plunger
Voltage Rating14 VDC
Illumination TypeN/A
Mounting StylePanel, Rear


Report a problem
Suggest a product