CyberCrawler Robot Kit (Assembly Required)

You may also like:
ROB0103 ROB0103
DFRobot
RS011-0/2 RS011-0/2
Dagu HiTech Electronic
28109 28109
Parallax
DG008 DG008
Dagu HiTech Electronic
ROB0003 ROB0003
DFRobot
ROB0003-VP ROB0003-VP
DFRobot
New Product

$27.95 ea

27 In Stock
More Available – 5 weeks


  • Jameco Part no.: 2319127
  • Manufacturer: OWI Incorporated
  • Manufacturer no.: OWI-995
  • HTS code: 8542390000
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive

CyberCrawler Robot Kit

Smart coding robotics kit that entertains and teaches programming skills to inquisitive ages 8 and up. OWI's CyberCrawler Robot's 76-piece assembly are the ideal level of difficulty taking the user's assembly skills beyond rudimentary snap together type kits. A simple, press-button programming keypad embedded on its cranium provides immediate feedback as CyberCrawler Robot's LEDs illuminate and the robot executes programmed animations. There is no need to download codes from a personal computer or tablet via USB or Bluetooth connections; the technology required is all on-board!

Challenge several levels of thinking skills with the CyberCrawler Robot kit. Simple and basic (forward, backward, left turn, and right turn) with each command powering the robot for timed intervals. Use mathematical time measurement distance coding methodology to travel from point A to B. Graduating to the next level, apply advanced reasoning skills by designing obstacles or maze courses. With a maximum storage capacity of 64 tasks, CyberCrawler Robot is a terrific tool to teach the joy of coding. Easy, entertaining, and fun… rejoiced by effortlessly pushing a few buttons.

Specifications

  • No. of pieces: 76 pcs.
  • No soldering required
  • No computer required
  • Batteries: AAA x 4 (not included)
  • Dimensions of assembled products: 9.35" x 5.72" 2.75"
  • Recommended age: 8+
Underside Image of CyberCrawler Robot

Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product