1.5V DC Motor - 660mA 3,700 RPM

Jameco Reliapro
FE-260-2670
You may also like:
DCM-3V-4600 DCM-3V-4600
Jameco Reliapro
RE140RA-2270 RE140RA-2270
Mabuchi Motor Company
RF-500TB-18280-R RF-500TB-18280-R
Nichibo Taiwan
MS5N-1885-R MS5N-1885-R
Jameco Reliapro
RF-500TB-12560-R RF-500TB-12560-R
Nichibo Taiwan
FE-260-2295 FE-260-2295
Jameco Reliapro
RF-370CH-10670-19.5 RF-370CH-10670-19.5
Jameco Reliapro
RF-300CA-11400-R RF-300CA-11400-R
Jameco Reliapro
Clearance

$2.49 ea

15% discount applied in cart

2,046 In Stock
More Available – 14 weeks


  • Jameco Part no.: 231917
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: FE-260-2670
  • HTS code: 8501104060
  • Electronics Parts Locator
# of units Price
1+ $2.49
10+ $2.25
50+ $1.95
100+ $1.75
250+ $1.49

Request a Large Quantity Quote

1.5VDC Motor

Features:
  • Nominal voltage: 1.5VDC
  • Voltage range: 1.5-3VDC
  • Current @ maximum efficiency: 0.66A
  • Speed @ maximum efficiency: 3700 RPM
  • Torque @ maximum efficiency: 10.5 g-cm
  • Efficiency: 42.9%
  • Terminal type: 0.12" solder tabs
  • Shaft diameter: 0.078"
  • Shaft length: 0.314"
  • Size: 0.937" diameter x 1.063" depth

    Report a problem
    Suggest a product
  • Specification Value
    Voltage Rating1.5 VDC
    Input Voltage Range1.5 VDC to 3 VDC
    Current @ Max. Efficiency (A)0.66
    Speed @ Max. Efficiency (RPM)3700
    Torque @ Max. Efficiency (g-cm)10.5
    Efficiency42%
    Terminal Type0.12"/Solderable
    Shaft Diameter0.078"
    Shaft Length0.314"
    Dimensions.93"Dia. x 1.1"L
    Body Diameter0.93"
    Body Length1.1"


    Report a problem
    Suggest a product