DC Motor 3VDC 630mA 6850 RPM Solder Tab Terminals

You may also like:
RE-260RA-2295 RE-260RA-2295
Mabuchi Motor Company
RF-500TB-18280-R RF-500TB-18280-R
Nichibo Taiwan
MS5N-1885-R MS5N-1885-R
Jameco Reliapro
RF-500TB-12560-R RF-500TB-12560-R
Nichibo Taiwan
FE-260-2670 FE-260-2670
Jameco Reliapro
RF-370CH-10670-19.5 RF-370CH-10670-19.5
Jameco Reliapro
RF-300CA-11400-R RF-300CA-11400-R
Jameco Reliapro

$2.49 ea

97 In Stock
500 ship on Nov. 12

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 231925
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: FE-260-2295
  • HTS code: 8501104060
  • Electronics Parts Locator
# of units Price
1+ $2.49
10+ $2.25
100+ $1.95
500+ $1.75

Request a Large Quantity Quote

3VDC Motor

Features

  • Nominal voltage: 3VDC
  • Voltage range: 1.5 - 4.5VDC
  • Current @ maximum efficiency: 0.63A
  • Speed @ maximum efficiency: 6850 RPM
  • Torque @ maximum efficiency: 14 g-cm
  • Efficiency: 53.9%
  • Terminal type: 0.12" solder tabs
  • Shaft diameter: 0.078"
  • Shaft length: 0.314"
  • Size: 0.937" diameter x 1.063" depth


Report a problem
Suggest a product
Specification Value
Voltage Rating3 VDC
Input Voltage Range1.5 VDC to 4.5 VDC
Current @ Max. Efficiency (A)0.63
Speed @ Max. Efficiency (RPM)6850
Torque @ Max. Efficiency (g-cm)14
Efficiency53%
Terminal Type0.12"/Solderable
Shaft Diameter0.078"
Shaft Length0.314"
Dimensions.93"Dia. x 1.1"L
Body Diameter0.93"
Body Length1.1"


Report a problem
Suggest a product