10 Position 2 Row Receptacle Female Socket Housing 2.54mm Cable Mount

You may also like:
JS-1108-02-R JS-1108-02-R
Jameco Valuepro
7110-10SG-R 7110-10SG-R
Jameco Valuepro
22-23-2021 22-23-2021
Molex
22-01-3027 22-01-3027
Molex
22-01-3037 22-01-3037
Molex
JS-1108-04-R JS-1108-04-R
Jameco Valuepro

$1.05 ea

268 In Stock
More Available – 3 weeks


  • Jameco Part no.: 2319359
  • Manufacturer: Molex
  • Manufacturer no.: 22552101
  • HTS code: 8538907080
  • Electronics Parts Locator
# of units Price
1+ $1.05
10+ $0.85
100+ $0.75
500+ $0.62

Request a Large Quantity Quote

10 Position 2 Row Receptacle Female Socket Housing 2.54mm Cable Mount

Specifications

  • Series: SL 70450
  • Connector Type: Receptacle, female socket
  • Number of Positions: 10 Position
  • Pitch: 2.54 mm
  • Number of Rows: 2 Row
  • Row Spacing: 2.54 mm
  • Mounting Style: Cable Mount / Free Hanging (In-line)
  • Contact Termination: Crimp
  • Latching Type: n/a
  • Contact Gender: n/a
  • Contact Plating: n/a
  • Mating Post Length: n/a
  • Termination Post Length: n/a
  • Wire Gauge: n/a
  • Housing Color: Black
  • NOTE: Contacts not included


Report a problem
Suggest a product
Specification Value
GenderFemale
Number of Contacts10
Number of Rows2
Body OrientationStraight
Termination MethodCrimp


Report a problem
Suggest a product