3 Position Header Connector Through Hole 0.1" (2.54mm)

You may also like:
JS-1108-02-R JS-1108-02-R
Jameco Valuepro
7110-10SG-R 7110-10SG-R
Jameco Valuepro
22-23-2021 22-23-2021
Molex
22-01-3027 22-01-3027
Molex
22-01-3037 22-01-3037
Molex
JS-1108-04-R JS-1108-04-R
Jameco Valuepro

$0.75 ea

450 ship on Oct. 29


  • Jameco Part no.: 2319455
  • Manufacturer: Molex
  • Manufacturer no.: 705430002
  • HTS code: 8538907080
  • Electronics Parts Locator
# of units Price
1+ $0.75
10+ $0.55
100+ $0.49
500+ $0.45

Request a Large Quantity Quote

3 Position Header Connector Through Hole 0.1" (2.54mm)

Specifications

  • Series: SL 70543
  • Connector Type: Header
  • Contact Type: Male Pin
  • Number of Positions: 3
  • Number of Rows: 1
  • Pitch - Mating: 0.1" (2.54 mm)
  • Row Spacing - Mating: n/a
  • Number of Positions Loaded: All
  • Style: Board to Cable/Wire
  • Shrouding: Shrouded - 4 Wall
  • Mounting Type: Through Hole
  • Termination: Solder
  • Fastening Type: Latch Holder
  • Contact Length - Mating: 0.24" (6.1 mm)
  • Contact Length - Post: 0.13" (3.3 mm)
  • Overall Contact Length: 0.47" (11.94 mm)
  • Insulation Height: 0.465" (11.8 mm)
  • Contact Shape: Square
  • Contact Finish - Mating: Gold
  • Contact Finish Thickness - Mating: 15.0µin (0.38µm)
  • Contact Finish - Post: Tin
  • Contact Material: Phosphor Bronze
  • Insulation Material: Polyester, Glass Filled
  • Operating Temperature: -40°C to 105°C
  • Ingress Protection: n/a
  • Material Flammability Rating: UL94 V-0
  • Insulation Color: Black
  • Current Rating: n/a
  • Voltage Rating: 250 V
  • Mated Stacking Heights: n/a
  • Contact Finish Thickness - Post: 74.8µin (1.90µm)
  • Applications: Automotive, General Purpose, Industrial, Medical
  • Base Number: 070543


Report a problem
Suggest a product
Specification Value
GenderMale
Number of Contacts3
Number of Rows1
Body OrientationStraight
Termination MethodSolder


Report a problem
Suggest a product