DC-DC Constant Current Step-Down LED Driver 1050mA 6-52VDC Output 10-56VDCin PC Pins PWM & Remote ON/OFF

You may also like:
ODLC-45-350 ODLC-45-350
MEAN WELL
ODLC-45-500 ODLC-45-500
MEAN WELL
ODLC-45-700 ODLC-45-700
MEAN WELL
ODLC-45-1050 ODLC-45-1050
MEAN WELL
ODLC-45-1400 ODLC-45-1400
MEAN WELL
NLDD-1200H NLDD-1200H
MEAN WELL
New Product

$3.95 ea

7 Days Lead Time

TARIFF FREE PRODUCT


  • Jameco Part no.: 2319823
  • Manufacturer: MEAN WELL
  • Manufacturer no.: NLDD-1050H
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504409520
  • Web Exclusive
# of units Price
1+ $3.95
10+ $3.49
100+ $3.25

Request a Large Quantity Quote

DC-DC Constant Current Step-Down LED Driver 1050mA 6-52VDC Output 10-56VDCin PC Pins PWM & Remote ON/OFF

Features

  • DC/DC step-down converter
  • Wide input voltage: 10 VDC to 56 VDC (59V max)
  • Wide output LED forward string voltage: 6 VDC to 52 VDC
  • Comply with EN61347 and EN55015 regulation
  • Built-in PWM and Remote ON/OFF control
  • Protections: Short circuit and over temperature
  • Cooling by free air convection
  • Compact size and fully encapsulated
  • Suitable for driving illumination LEDs
  • 3 year warranty

Specifications

  • Output voltage: 6 VDC to 52 VDC
  • Output current: 1050 mA
  • Switching Frequency: 200 KHz
  • Input voltage: 10 to 56 VDC @ 5 to 1100 mA
  • Efficiency: 96%
  • Size: 1.26"L x 0.8"W x 0.49"H (32.1 mm x 20.5 mm x 12.5 mm)
  • Case color: Black
  • Termination: PC Pins
  • Agency approvals: CE, EN, EAC

Applications

  • DC battery source lighting
  • Portable lighting
  • Commercial lighting
  • DC 48V track lighting
  • DC 24V landscape lighting
  • For Class III applications (SELV)


Report a problem
Suggest a product
Specification Value
Output VoltageSee Output Range
Output Current1.05 A
Output Range6 VDC to 52 VDC
Input Voltage10 VDC to 56 VDC
Output Connector TypePC Pins
Length1.26 in.
Width0.8 in.
Height0.49 in.
PFC FunctionNo
Agency ApprovalsCE, EN, EAC
Input FrequencyN/A
Maximum Input Current1.1 A
Efficiency96%
Minimum Isolation VoltageN/A
Minimum Operating Temperature-40°C
Maximum Operating Temperature50°C
FamilyNLDD-H
Number of Outputs1
ColorBlack
TypeDC-DC Constant Current Step-Down
StyleEncapsulated
IP RatingN/A


Report a problem
Suggest a product