DC-DC Constant Current Step-Down LED Driver 250mA 2-45VDC Output 12-56VDCin Wires 3-in-1 Dimming

You may also like:
ODLC-45-350 ODLC-45-350
MEAN WELL
ODLC-45-500 ODLC-45-500
MEAN WELL
ODLC-45-700 ODLC-45-700
MEAN WELL
ODLC-45-1050 ODLC-45-1050
MEAN WELL
ODLC-45-1400 ODLC-45-1400
MEAN WELL
NLDD-1050H NLDD-1050H
MEAN WELL
New Product

$7.95 ea

7 Days Lead Time

TARIFF FREE PRODUCT


  • Jameco Part no.: 2319975
  • Manufacturer: MEAN WELL
  • Manufacturer no.: LDDS-250HWB
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504409520
  • Web Exclusive
# of units Price
1+ $7.95
10+ $7.49
50+ $6.95

Request a Large Quantity Quote

DC-DC Constant Current Step-Down LED Driver 250mA 2-45VDC Output 12-56VDCin Wires 3-in-1 Dimming

Features

  • DC/DC step-down converter
  • Wide input voltage: 12 VDC to 56 VDC (48V typical)
  • Wide output LED forward string voltage: 2 VDC to 45 VDC
  • Built-in EMI filter, complies with EN55015
  • 3-in-1 Dimming
  • Protections: Short circuit, over temperature, over current
  • Cooling by free air convection
  • Compact size and fully encapsulated
  • Suitable for driving illumination LEDs
  • 5 year warranty

Specifications

  • Output voltage: 2 VDC to 45 VDC
  • Output current: 250 mA
  • External Capacitance Load: 2.2µF
  • Input voltage: 12 to 56 VDC @ 6 to 200 mA
  • Efficiency: 94%
  • Size: 1.85"L x 0.47"W x 0.28"H (47 mm x 12 mm x 7 mm)
  • Case color: Black
  • Agency approvals: CE, EN, EAC

Applications

  • DC battery source lighting
  • Portable lighting
  • Commercial lighting
  • DC 48V track lighting
  • DC 24V landscape lighting
  • For STUCCHI track adapters
  • For Class III applications (SELV)


Report a problem
Suggest a product
Specification Value
Output VoltageSee Output Range
Output Current0.25 A
Output Range2 VDC to 45 VDC
Input Voltage12 VDC to 56 VDC
Output Connector TypeWires
Length1.85 in.
Width0.47 in.
Height0.28 in.
PFC FunctionNo
Agency ApprovalsCE, EN, EAC
Power RatingN/A
Input FrequencyN/A
Maximum Input Current0.2 A
Efficiency94%
Minimum Isolation VoltageN/A
Minimum Operating Temperature-40°C
Maximum Operating Temperature55°C
FamilyLDDS-H
Number of Outputs1
ColorBlack
TypeDimmable DC-DC Constant Current Step-Down
StyleEncapsulated
IP RatingN/A


Report a problem
Suggest a product