12 Volt DC Motor 740mA 9820 RPM

Jameco Reliapro Rohs logo
MS5N-1885-R
You may also like:
RF-500TB-18280-R RF-500TB-18280-R
Nichibo Taiwan
RF-500TB-12560-R RF-500TB-12560-R
Nichibo Taiwan
FE-260-2295 FE-260-2295
Jameco Reliapro
FE-260-2670 FE-260-2670
Jameco Reliapro
RF-370CH-10670-19.5 RF-370CH-10670-19.5
Jameco Reliapro
RF-300CA-11400-R RF-300CA-11400-R
Jameco Reliapro

$3.95 ea

18,867 In Stock
More Available – 26 weeks


  • Jameco Part no.: 232022
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: MS5N-1885-R
  • HTS code: 8501104060
  • Electronics Parts Locator
# of units Price
1+ $3.95
10+ $3.49
100+ $2.95
500+ $2.75
1000+ $2.39

Request a Large Quantity Quote

12 Volt DC Motor - 9820 RPM

Features

  • Nominal voltage: 12VDC
  • Voltage range: 6 - 18VDC
  • Current @ maximum efficiency: 0.74A
  • Speed @ maximum efficiency: 9820 RPM
  • Torque @ maximum efficiency: 53.5 g-cm
  • Efficiency: 60.7%
  • Terminal type: 0.11" solder tabs
  • Shaft diameter: 0.091"
  • Shaft length: 0.622"
  • Size: 1.082" diameter x 1.279" depth
  • Screw Mount Dimensions: M2.6 x 0.45


Report a problem
Suggest a product
Specification Value
Voltage Rating12 VDC
Input Voltage Range6 VDC to 18 VDC
Current @ Max. Efficiency (A)0.74
Speed @ Max. Efficiency (RPM)9820
Torque @ Max. Efficiency (g-cm)53.5
Efficiency60%
Terminal Type0.11"/Solderable
Shaft Diameter0.091"
Shaft Length0.622"
Dimensions1.1"Dia. x 1.3"L
Body Diameter1.1"
Body Length1.3"


Report a problem
Suggest a product