Blower Fan 75x75x30mm 24VDC Brushless 7" Wires with connector 7.8 CFM

You may also like:
AB0912MB-Z01(N) AB0912MB-Z01(N)
ADDA Corporation
AD7512MB(NBA) AD7512MB(NBA)
ADDA Corporation
AD7524HB(NBA) AD7524HB(NBA)
ADDA Corporation
AB05012DX200300 AB05012DX200300
ADDA Corporation
09533GA-24M-AT 09533GA-24M-AT
NMB Technologies
AB3512HB-GA6 AB3512HB-GA6
ADDA Corporation
Clearance

$11.95 ea

10% discount applied in cart

8 In Stock


  • Jameco Part no.: 2320247
  • Manufacturer: ADDA Corporation
  • Manufacturer no.: AD7524MB(NBA)
  • HTS code: 8414599080
  • Electronics Parts Locator
# of units Price
1+ $11.95
10+ $10.95

Request a Large Quantity Quote

Blower Fan 75 x 75 x 30 mm 24VDC Brushless 7" Wires w/ conn. 7.8 CFM

Specifications

  • Voltage (VDC): 24
  • Length (mm): 75
  • Width (mm): 75
  • Height (mm): 30
  • Air Flow (CFM): 7.8
  • Bearing: Ball
  • Current (mA): 140
  • Noise (dBA): 35
  • Power (Watts): 3.36
  • Agency Approvals: UL/CUL/TUV/CE
  • Connection (Leads): 7" w/ conn.
  • Product Type: Blower Fan


Report a problem
Suggest a product
Specification Value
Voltage Rating24 VDC
Height75 mm
Width75 mm
Depth30 mm
Air Flow (CFM)7.8
BearingBall
Current Rating140 mA
Agency ApprovalsUL, CUL, TUV, CE
Noise (dBA)35
Termination7" Wires w/ conn.
Power Rating3.36 W
Product TypeDC Blower


Report a problem
Suggest a product