12 Volt DC Motor - 19,850 RPM

You may also like:
RF-500TB-18280-R RF-500TB-18280-R
Nichibo Taiwan
MS5N-1885-R MS5N-1885-R
Jameco Reliapro
RF-500TB-12560-R RF-500TB-12560-R
Nichibo Taiwan
FE-260-2295 FE-260-2295
Jameco Reliapro
FE-260-2670 FE-260-2670
Jameco Reliapro
RF-370CH-10670-19.5 RF-370CH-10670-19.5
Jameco Reliapro

$4.49 ea

554 In Stock
More Available – 14 weeks


  • Jameco Part no.: 232047
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: MD5-2445
  • HTS code: 8501104060
  • Electronics Parts Locator
# of units Price
1+ $4.49
10+ $3.95
100+ $3.49
500+ $2.95

Request a Large Quantity Quote

12 Volt DC Motor - 19,850 RPM

Features


  • Nominal voltage: 12VDC
  • Voltage range: 6 - 12VDC
  • Current @ maximum efficiency: 2.05A
  • Speed @ maximum efficiency: 19,850 RPM
  • Torque @ maximum efficiency: 79.7 g-cm
  • Efficiency: 66.0%
  • Terminal type: 0.12" solder tabs
  • Shaft diameter: 0.091"
  • Shaft length: 0.622"
  • Size: 1.082" diameter x 1.279" depth
  • Screw Mount Dimensions: M2.6 x 0.45

    Report a problem
    Suggest a product
  • Specification Value
    Voltage Rating12 VDC
    Input Voltage Range6 VDC to 12 VDC
    Current @ Max. Efficiency (A)2.05
    Speed @ Max. Efficiency (RPM)19850
    Torque @ Max. Efficiency (g-cm)79.7
    Efficiency66%
    Terminal Type0.12"/Solderable
    Shaft Diameter0.091"
    Shaft Length0.622"
    Dimensions1.1"Dia. x 1.3"L
    Body Diameter1.1"
    Body Length1.3"


    Report a problem
    Suggest a product