7-Segment Display LED Green 1 Character 0.40"H Common Cathode 2.1V 10mA DIP-10 (0.3")

You may also like:
UA5651-11-R UA5651-11-R
Jameco Valuepro
UC5621-11-R UC5621-11-R
Jameco Valuepro
LSD5101A LSD5101A
Jameco Valuepro
LSD3211-11 LSD3211-11
Ligitek
HDSP-516Y HDSP-516Y
Hewlett Packard
HDSP-331A HDSP-331A
Hewlett Packard
Clearance

$0.99 ea

976 In Stock


  • Jameco Part no.: 2320559
  • Manufacturer: Hewlett Packard
  • Manufacturer no.: HDSP-316G
  • HTS code: 8541402000
  • Electronics Parts Locator
# of units Price
1+ $0.99
10+ $0.89
100+ $0.75
500+ $0.69
1000+ $0.59

Request a Large Quantity Quote

7-Segment Display LED Green 1 Character 0.40"H Common Cathode 2.1V 10mA DIP-10 (0.3")

Specifications

  • Display Type: 7-Segment
  • Number of Characters: 1
  • Digit/Alpha Size: 0.40" (10.16 mm)
  • Common Pin: Common Cathode
  • Color: Green
  • Voltage - Forward (Vf) (Typ): 2.1 V
  • Current - Test: 10 mA
  • Brightness Rating: 5 mcd
  • Wavelength - Peak: 566 nm
  • Power Dissipation (Max): 105 mW
  • Size: 0.504" H x 0.382" W x 0.276" D (12.8 mm x 9.7 mm x 7 mm)
  • Package: 10-DIP (0.300", 7.62 mm)


Report a problem
Suggest a product
Specification Value
LED Display Type7-Seg Numeric
Character Size0.40"
Number of Digits1
Illuminated ColorGreen
ColorGrey
ConfigurationCommon Cathode
Dominant Wavelength566 nm
Luminous Intensity5 mcd
Decimal PointRHDP
Typical Forward Voltage2.1 VDC
Maximum Forward Current10 mA
Maximum Forward Voltage2.1 V
Buss PolarityCC
Pins10
Package10-DIP (0.3", 7.62mm), 10 leads


Report a problem
Suggest a product