7-Segment Display LED Green 1 Character 0.30"H Common Anode 2.07V 10mA DIP-14 (0.3")

You may also like:
UA5651-11-R UA5651-11-R
Jameco Valuepro
UC5621-11-R UC5621-11-R
Jameco Valuepro
LSD5101A LSD5101A
Jameco Valuepro
LSD3211-11 LSD3211-11
Ligitek
HDSP-516Y HDSP-516Y
Hewlett Packard
HDSP-331A HDSP-331A
Hewlett Packard
Clearance

$0.89 ea

1,253 In Stock


  • Jameco Part no.: 2320583
  • Manufacturer: Hewlett Packard
  • Manufacturer no.: HDSP-331G
  • HTS code: 8541402000
  • Electronics Parts Locator
# of units Price
1+ $0.89
10+ $0.79
100+ $0.65
500+ $0.59
1000+ $0.35

Request a Large Quantity Quote

7-Segment Display LED Green 1 Character 0.30"H Common Anode 2.07V 10mA DIP-14 (0.3")

Specifications

  • Display Type: 7-Segment
  • Number of Characters: 1
  • Digit/Alpha Size: 0.30" (7.62 mm)
  • Decimal Point: Right Hand and Left Hand
  • Common Pin: Common Anode
  • Color: Green
  • Voltage - Forward (Vf) (Typ): 2.07 V
  • Current - Test: 10 mA
  • Brightness Rating: 2 mcd
  • Wavelength - Peak: 568 nm
  • Power Dissipation (Max): 65 mW
  • Size: 0.748" H x 0.398" W x 0.240" D (19 mm x 10.1 mm x 6.1 mm)
  • Package: 14-DIP (0.300", 7.62 mm), 11 pins


Report a problem
Suggest a product
Specification Value
LED Display Type7-Seg Numeric
Character Size0.30"
Number of Digits1
Illuminated ColorGreen
ColorGrey
ConfigurationCommon Anode
Dominant Wavelength568 nm
Luminous Intensity2 mcd
Decimal PointRHDP
Typical Forward Voltage2.1 VDC
Maximum Forward Current10 mA
Maximum Forward Voltage2.1 V
Buss PolarityCA
Pins11
Package14-DIP (0.3", 7.62mm), 11 leads


Report a problem
Suggest a product