7-Segment Display LED Yellow 1 Character 0.40"H Common Anode 2.15V 10mA DIP-14 (0.3")

You may also like:
UA5651-11-R UA5651-11-R
Jameco Valuepro
UC5621-11-R UC5621-11-R
Jameco Valuepro
LSD5101A LSD5101A
Jameco Valuepro
LSD3211-11 LSD3211-11
Ligitek
HDSP-516Y HDSP-516Y
Hewlett Packard
HDSP-331A HDSP-331A
Hewlett Packard
Clearance

$0.99 ea

211 In Stock


  • Jameco Part no.: 2320655
  • Manufacturer: General Instruments
  • Manufacturer no.: HDSP-311Y
  • HTS code: 8541402000
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $0.99
10+ $0.89
100+ $0.75

Request a Large Quantity Quote

7-Segment Display LED Yellow 1 Character 0.40"H Common Anode 2.15V 10mA DIP-14 (0.3")

Specifications

  • Display Type: 7-Segment
  • Number of Characters: 1
  • Digit/Alpha Size: 0.40" (10.16 mm)
  • Decimal Point: Right Hand
  • Common Pin: Common Anode
  • Color: Yellow
  • Voltage - Forward (Vf) (Typ): 2.15 V
  • Current - Test: 10 mA
  • Brightness Rating: 1.5 mcd
  • Wavelength - Peak: 595 nm
  • Power Dissipation (Max): 52 mW
  • Size: 0.738" H x 0.386" W x 0.201" D (18.75 mm x 9.8 mm x 5.1 mm)
  • Package: 14-DIP (0.300", 7.62 mm), 10 pins


Report a problem
Suggest a product
Specification Value
LED Display Type7-Seg Numeric
Character Size0.40"
Number of Digits1
Illuminated ColorYellow
ColorGrey
ConfigurationCommon Anode
Dominant Wavelength595 nm
Luminous Intensity1.5 mcd
Decimal PointRHDP
Typical Forward Voltage2.15 VDC
Maximum Forward Current20 mA
Maximum Forward Voltage2.15 V
Buss PolarityCA
Pins10
Package14-DIP (0.3", 7.62mm), 10 leads


Report a problem
Suggest a product