LED T1-3/4 (5mm) Yellow Diffused 2.2mcd 5V 585nm 60 Degree

You may also like:
UT1871-81-M1-R UT1871-81-M1-R
Jameco Valuepro
LG3330 LG3330
Jameco Valuepro
LY3330 LY3330
Jameco Valuepro
LTL-307E LTL-307E
Lite-On Electronics
MCDL-5013GD MCDL-5013GD
MCD Electronics
LTL-4233 LTL-4233
Lite-On Electronics
Clearance

$0.15 ea

5,457 In Stock


  • Jameco Part no.: 2320663
  • Manufacturer: General Instruments
  • Manufacturer no.: HLMP-3650
  • HTS code: 8541402000
  • Electronics Parts Locator
# of units Price
10+ $0.15
100+ $0.12
500+ $0.09
1000+ $0.06

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

LED T1-3/4 (5mm) Yellow Diffused 2.2mcd 5V 585nm 60 Degree

Specifications

  • Color: Yellow
  • Configuration: Standard
  • Lens Color: Yellow
  • Lens Transparency: Diffused
  • Millicandela Rating: 2.2 mcd
  • Lens Style: Round with Domed Top
  • Lens Size: 5mm, T-1 3/4
  • Voltage - Forward (Vf) (Typ): 5 V
  • Current - Test: 10 mA
  • Viewing Angle: 60°
  • Mounting Type: Through Hole
  • Wavelength - Dominant: 585 nm
  • Wavelength - Peak: 583 nm
  • Package: Radial
  • Height (Max): 9.19 mm
  • Base Number: HLMP-3650


Report a problem
Suggest a product
Specification Value
PackageT-1 3/4 (5mm)
ColorYellow
Luminous Intensity2.2 mcd
Lens TypeDiffused
Viewing Angle60°
Typical Forward Voltage5 V
Typical Forward Current10 mA
Peak Wavelength585 nm
Height9.1 mm
Lead Pitch0.1 in.
Pins2
LED Display TypeStandard


Report a problem
Suggest a product