Mica Capacitor 82pF 5% 500V Radial Through Hole

You may also like:
CD10FD131J03 CD10FD131J03
CMD5ED271JO3 CMD5ED271JO3
CD10ED750G03 CD10ED750G03
CD5EC330G03 CD5EC330G03
CM06FD682F03 CM06FD682F03
CM05FD271FO3 CM05FD271FO3

$1.95 ea

483 In Stock
More Available – 7 weeks


  • Jameco Part no.: 2320711
  • Manufacturer: Cornell Dubilier
  • Manufacturer no.: CM04ED820JO3
  • HTS code: 8532290020
  • Electronics Parts Locator
# of units Price
1+ $1.95
10+ $1.59
100+ $1.29
500+ $1.15

Request a Large Quantity Quote

Mica Capacitor 82pF 5% 500V Radial Through Hole

Specifications

  • Features: General Purpose
  • Capacitance: 82 pF
  • Tolerance: ±5%
  • Voltage - Rated: 500 V
  • Dielectric Material: Mica
  • Operating Temperature: -55°C to 125°C
  • Package: Radial
  • Mounting Type: Through Hole
  • Size: 0.370" L x 0.201" W (9.40 mm x 5.10 mm)
  • Height - Seated (Max): 0.350" (8.9 mm)
  • Lead Spacing: 0.142" (3.6 mm)


Report a problem
Suggest a product
Specification Value
Capacitance (pF)82
Voltage Rating500 VDC
Tolerance5%
Maximum Operating Temperature125°C
Width9.4 mm
Height5.1 mm
Depth8.9 mm
Lead Pitch3.6 mm
MountingThrough Hole
Minimum Operating Temperature-55°C
Capacitance82 pF


Report a problem
Suggest a product